16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5025CMTCX/NOPB

DigiKey Part Number
296-LM5025CMTCX/NOPBTR-ND - Tape & Reel (TR)
296-LM5025CMTCX/NOPBCT-ND - Cut Tape (CT)
296-LM5025CMTCX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5025CMTCX/NOPB
Description
IC REG CTRLR FWRD CONV 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM5025CMTCX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Forward Converter
Number of Outputs
2
Output Phases
1
Voltage - Supply (Vcc/Vdd)
8V ~ 15V
Frequency - Switching
200kHz ~ 580kHz
Duty Cycle (Max)
91%
Synchronous Rectifier
No
Clock Sync
Yes
Serial Interfaces
-
Control Features
Dead Time Control, Frequency Control, Ramp, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
165,68000 Kč65,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50039,96368 Kč99 909,20 Kč
5 00039,20348 Kč196 017,40 Kč
Manufacturers Standard Package
Unit Price without VAT:65,68000 Kč
Unit Price with VAT:79,47280 Kč