MFR Recommended

LM5025BSD/NOPB | |
|---|---|
DigiKey Part Number | LM5025BSD/NOPBTR-ND - Tape & Reel (TR) LM5025BSD/NOPBCT-ND - Cut Tape (CT) LM5025BSD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5025BSD/NOPB |
Description | IC REG CTRLR FWRD CONV 16WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-WSON (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LM5025BSD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Forward Converter | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 15V | |
Frequency - Switching | 200kHz ~ 400kHz | |
Duty Cycle (Max) | 71%, 73% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Dead Time Control, Frequency Control, Ramp, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-WSON (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 43,85115 Kč | 43 851,15 Kč |
| 2 000 | 42,81623 Kč | 85 632,46 Kč |
| 3 000 | 42,29808 Kč | 126 894,24 Kč |
| 5 000 | 41,72392 Kč | 208 619,60 Kč |
| Unit Price without VAT: | 43,85115 Kč |
|---|---|
| Unit Price with VAT: | 53,05989 Kč |



