Flyback Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 10-WSON (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5020SDX-2/NOPB

DigiKey Part Number
LM5020SDX-2/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM5020SDX-2/NOPB
Description
IC REG CTRLR FLYBACK 10WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flyback Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 10-WSON (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LM5020SDX-2/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
200kHz ~ 630kHz
Manufacturer
Texas Instruments
Duty Cycle (Max)
50%
Packaging
Tape & Reel (TR)
Synchronous Rectifier
No
Part Status
Active
Clock Sync
Yes
Output Type
Transistor Driver
Control Features
Frequency Control, Soft Start
Function
Step-Up/Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Flyback
Package / Case
10-WDFN Exposed Pad
Number of Outputs
1
Supplier Device Package
10-WSON (4x4)
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
8V ~ 15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 50033,43429 Kč150 454,30 Kč
Manufacturers Standard Package
Unit Price without VAT:33,43429 Kč
Unit Price with VAT:40,45549 Kč