


LM5020SD-2/NOPB | |
|---|---|
DigiKey Part Number | LM5020SD-2/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM5020SD-2/NOPB |
Description | IC REG CTRLR FLYBACK 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flyback Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 10-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM5020SD-2/NOPB Models |
Category | Frequency - Switching 200kHz ~ 630kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 50% |
Packaging Tape & Reel (TR) | Synchronous Rectifier No |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Frequency Control, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Flyback | Package / Case 10-WDFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 10-WSON (4x4) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 8V ~ 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 40,11472 Kč | 40 114,72 Kč |
| Unit Price without VAT: | 40,11472 Kč |
|---|---|
| Unit Price with VAT: | 48,53881 Kč |


