
LM5020MMX-1/NOPB | |
|---|---|
DigiKey Part Number | 296-35291-2-ND - Tape & Reel (TR) 296-35291-1-ND - Cut Tape (CT) 296-35291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5020MMX-1/NOPB |
Description | IC REG CTRLR FLYBACK 10MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flyback Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5020MMX-1/NOPB Models |
Category | Frequency - Switching 200kHz ~ 630kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 80% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Frequency Control, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Flyback | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Outputs 1 | Supplier Device Package 10-VSSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 8V ~ 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,60000 Kč | 58,60 Kč |
| 10 | 43,71300 Kč | 437,13 Kč |
| 25 | 39,97600 Kč | 999,40 Kč |
| 100 | 35,88400 Kč | 3 588,40 Kč |
| 250 | 33,93024 Kč | 8 482,56 Kč |
| 500 | 33,21698 Kč | 16 608,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 30,44736 Kč | 106 565,76 Kč |
| Unit Price without VAT: | 58,60000 Kč |
|---|---|
| Unit Price with VAT: | 70,90600 Kč |


