
LM49151TLX/NOPB | |
|---|---|
DigiKey Part Number | LM49151TLX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM49151TLX/NOPB |
Description | IC AMP CLSS D MONO 1.25W 20DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Stereo Headphones Class D 20-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM49151TLX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) with Stereo Headphones | |
Max Output Power x Channels @ Load | 1.25W x 1 @ 8Ohm; 42mW x 2 @ 32Ohm | |
Voltage - Supply | - | |
Features | Depop, Differential Inputs, E2S, I2C, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 20-DSBGA | |
Package / Case | 20-WFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,20951 Kč | 66 628,53 Kč |
| 6 000 | 21,76058 Kč | 130 563,48 Kč |
| 9 000 | 21,53576 Kč | 193 821,84 Kč |
| Unit Price without VAT: | 22,20951 Kč |
|---|---|
| Unit Price with VAT: | 26,87351 Kč |


