Amplifier IC 1-Channel (Mono) Class AB 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4906MM/NOPB

DigiKey Part Number
LM4906MM/NOPBTR-ND - Tape & Reel (TR)
LM4906MM/NOPBCT-ND - Cut Tape (CT)
LM4906MM/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4906MM/NOPB
Description
IC AMP CLASS AB MONO 1W 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM4906MM/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
2.6V ~ 5.5V
Manufacturer
Texas Instruments
Features
Depop, Shutdown, Thermal Protection
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Supplier Device Package
8-VSSOP
Type
Class AB
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output Type
1-Channel (Mono)
Base Product Number
Max Output Power x Channels @ Load
1W x 1 @ 8Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 040
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,70000 Kč35,70 Kč
1026,14300 Kč261,43 Kč
2523,76120 Kč594,03 Kč
10021,13450 Kč2 113,45 Kč
25019,88176 Kč4 970,44 Kč
50019,12708 Kč9 563,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00018,50533 Kč18 505,33 Kč
2 00017,99392 Kč35 987,84 Kč
3 00017,73778 Kč53 213,34 Kč
5 00017,45392 Kč87 269,60 Kč
7 00017,28801 Kč121 016,07 Kč
10 00017,12843 Kč171 284,30 Kč
Manufacturers Standard Package
Unit Price without VAT:35,70000 Kč
Unit Price with VAT:43,19700 Kč