
LM4890MMX/NOPB | |
|---|---|
DigiKey Part Number | 296-47790-2-ND - Tape & Reel (TR) 296-47790-1-ND - Cut Tape (CT) 296-47790-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4890MMX/NOPB |
Description | IC AMP CLASS AB MONO 1W 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM4890MMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1W x 1 @ 8Ohm | |
Voltage - Supply | 2.2V ~ 5.5V | |
Features | Depop, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 20,15800 Kč | 201,58 Kč |
| 25 | 18,26000 Kč | 456,50 Kč |
| 100 | 16,16850 Kč | 1 616,85 Kč |
| 250 | 15,16812 Kč | 3 792,03 Kč |
| 500 | 14,56632 Kč | 7 283,16 Kč |
| 1 000 | 14,32568 Kč | 14 325,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 13,38611 Kč | 46 851,39 Kč |
| 7 000 | 13,09915 Kč | 91 694,05 Kč |
| 10 500 | 12,95551 Kč | 136 032,86 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |

