
LM4880MX/NOPB | |
|---|---|
DigiKey Part Number | 296-35421-2-ND - Tape & Reel (TR) 296-35421-1-ND - Cut Tape (CT) 296-35421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4880MX/NOPB |
Description | IC AMP CLASS AB STER 325MW 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM4880MX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 325mW x 2 @ 8Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 22,59400 Kč | 225,94 Kč |
| 25 | 20,50240 Kč | 512,56 Kč |
| 100 | 18,18640 Kč | 1 818,64 Kč |
| 250 | 17,08312 Kč | 4 270,78 Kč |
| 500 | 16,41792 Kč | 8 208,96 Kč |
| 1 000 | 16,22410 Kč | 16 224,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,29209 Kč | 38 230,22 Kč |
| 5 000 | 14,94369 Kč | 74 718,45 Kč |
| 7 500 | 14,76924 Kč | 110 769,30 Kč |
| 12 500 | 14,57592 Kč | 182 199,00 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |


