
LM4865M/NOPB | |
|---|---|
DigiKey Part Number | LM4865M/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM4865M/NOPB |
Description | IC AMP CLASS AB MONO 1W 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Mono Headphones Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM4865M/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) with Mono Headphones | |
Max Output Power x Channels @ Load | 1W x 1 @ 8Ohm; 110mW x 1 @ 32Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Depop, Mute, Shutdown, Thermal Protection, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,95000 Kč | 57,95 Kč |
| 10 | 43,21400 Kč | 432,14 Kč |
| 95 | 35,61705 Kč | 3 383,62 Kč |
| 190 | 34,09189 Kč | 6 477,46 Kč |
| 285 | 33,32789 Kč | 9 498,45 Kč |
| 570 | 32,20761 Kč | 18 358,34 Kč |
| 1 045 | 31,39171 Kč | 32 804,34 Kč |
| 2 565 | 30,41190 Kč | 78 006,52 Kč |
| 5 035 | 29,82250 Kč | 150 156,29 Kč |
| Unit Price without VAT: | 57,95000 Kč |
|---|---|
| Unit Price with VAT: | 70,11950 Kč |


