Amplifier IC 1-Channel (Mono) Class AB 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4864MM/NOPB

DigiKey Part Number
LM4864MM/NOPBTR-ND - Tape & Reel (TR)
LM4864MM/NOPBCT-ND - Cut Tape (CT)
LM4864MM/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4864MM/NOPB
Description
IC AMP CLSS AB MONO 675MW 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM4864MM/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
2.7V ~ 5.5V
Manufacturer
Texas Instruments
Features
Shutdown, Thermal Protection
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Supplier Device Package
8-VSSOP
Type
Class AB
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output Type
1-Channel (Mono)
Base Product Number
Max Output Power x Channels @ Load
675mW x 1 @ 8Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00018,98664 Kč18 986,64 Kč
2 00018,46755 Kč36 935,10 Kč
3 00018,20769 Kč54 623,07 Kč
5 00017,91959 Kč89 597,95 Kč
7 00017,75116 Kč124 258,12 Kč
10 00017,58928 Kč175 892,80 Kč
Manufacturers Standard Package
Unit Price without VAT:18,98664 Kč
Unit Price with VAT:22,97383 Kč