
LM4864MM/NOPB | |
|---|---|
DigiKey Part Number | LM4864MM/NOPBTR-ND - Tape & Reel (TR) LM4864MM/NOPBCT-ND - Cut Tape (CT) LM4864MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4864MM/NOPB |
Description | IC AMP CLSS AB MONO 675MW 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM4864MM/NOPB Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Texas Instruments | Features Shutdown, Thermal Protection |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 8-VSSOP |
Type Class AB | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type 1-Channel (Mono) | Base Product Number |
Max Output Power x Channels @ Load 675mW x 1 @ 8Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,98664 Kč | 18 986,64 Kč |
| 2 000 | 18,46755 Kč | 36 935,10 Kč |
| 3 000 | 18,20769 Kč | 54 623,07 Kč |
| 5 000 | 17,91959 Kč | 89 597,95 Kč |
| 7 000 | 17,75116 Kč | 124 258,12 Kč |
| 10 000 | 17,58928 Kč | 175 892,80 Kč |
| Unit Price without VAT: | 18,98664 Kč |
|---|---|
| Unit Price with VAT: | 22,97383 Kč |



