Amplifier IC 1-Channel (Mono) Class H 12-DSBGA (2x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Amplifier IC 1-Channel (Mono) Class H 12-DSBGA (2x2.5)
12-WFBGA, DSBGA - TMD12AAA

LM48580TL/NOPB

DigiKey Part Number
LM48580TL/NOPBTR-ND - Tape & Reel (TR)
LM48580TL/NOPBCT-ND - Cut Tape (CT)
LM48580TL/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM48580TL/NOPB
Description
IC AMP CLASS H MONO 12DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class H 12-DSBGA (2x2.5)
Datasheet
 Datasheet
EDA/CAD Models
LM48580TL/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class H
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
-
Voltage - Supply
2.5V ~ 5.5V
Features
Differential Inputs, Shutdown, Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
12-DSBGA (2x2.5)
Package / Case
12-WFBGA, DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 116
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,86000 Kč34,86 Kč
1025,51300 Kč255,13 Kč
2523,18160 Kč579,54 Kč
10020,62210 Kč2 062,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25019,40132 Kč4 850,33 Kč
50018,66512 Kč9 332,56 Kč
75018,29625 Kč13 722,19 Kč
1 25017,88778 Kč22 359,72 Kč
1 75017,64900 Kč30 885,75 Kč
2 50017,41935 Kč43 548,38 Kč
6 25016,92486 Kč105 780,38 Kč
12 50016,62675 Kč207 834,38 Kč
Manufacturers Standard Package
Unit Price without VAT:34,86000 Kč
Unit Price with VAT:42,18060 Kč