LM48580 Boomer® 1-Channel (Mono) Output Class H Audio Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM48580 Boomer® 1-Channel (Mono) Output Class H Audio Amplifier Evaluation Board
LM48580EVM
LM48580EVM

LM48580EVM

DigiKey Part Number
296-49036-ND
Manufacturer
Manufacturer Product Number
LM48580EVM
Description
EVAL BOARD FOR LM48580
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LM48580 Boomer® 1-Channel (Mono) Output Class H Audio Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Bulk
Part Status
Active
Amplifier Type
Class H
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
-
Voltage - Supply
2.5V ~ 5.5V
Utilized IC / Part
LM48580
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:10
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 754,44000 Kč3 754,44 Kč
Manufacturers Standard Package
Unit Price without VAT:3 754,44000 Kč
Unit Price with VAT:4 542,87240 Kč