Amplifier IC 1-Channel (Mono) Class H 16-DSBGA (2.5x2.12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Amplifier IC 1-Channel (Mono) Class H 16-DSBGA (2.5x2.12)
TLA1611A
16-UFBGA, DSBGA

LM48560TL/NOPB

DigiKey Part Number
296-LM48560TL/NOPBTR-ND - Tape & Reel (TR)
296-LM48560TL/NOPBCT-ND - Cut Tape (CT)
296-LM48560TL/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM48560TL/NOPB
Description
IC AMP CLASS H MONO 16DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class H 16-DSBGA (2.5x2.12)
Datasheet
 Datasheet
EDA/CAD Models
LM48560TL/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class H
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
-
Voltage - Supply
2.7V ~ 5.5V
Features
Differential Inputs, I2C, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
16-DSBGA (2.5x2.12)
Package / Case
16-WFBGA, DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 868
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,58000 Kč41,58 Kč
1030,63600 Kč306,36 Kč
2527,91040 Kč697,76 Kč
10024,90570 Kč2 490,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25023,47324 Kč5 868,31 Kč
50022,61022 Kč11 305,11 Kč
75022,17781 Kč16 633,36 Kč
1 25021,69900 Kč27 123,75 Kč
1 75021,41904 Kč37 483,32 Kč
2 50021,14986 Kč52 874,65 Kč
Manufacturers Standard Package
Unit Price without VAT:41,58000 Kč
Unit Price with VAT:50,31180 Kč