
LM4819MX/NOPB | |
|---|---|
DigiKey Part Number | LM4819MX/NOPBTR-ND - Tape & Reel (TR) LM4819MX/NOPBCT-ND - Cut Tape (CT) LM4819MX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4819MX/NOPB |
Description | IC AMP CLASS AB MONO 350MW 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM4819MX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 350mW x 1 @ 16Ohm | |
Voltage - Supply | 2V ~ 5.5V | |
Features | Depop, Differential Inputs, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,16000 Kč | 23,16 Kč |
| 10 | 16,67200 Kč | 166,72 Kč |
| 25 | 15,06320 Kč | 376,58 Kč |
| 100 | 13,29310 Kč | 1 329,31 Kč |
| 250 | 12,45064 Kč | 3 112,66 Kč |
| 500 | 11,94250 Kč | 5 971,25 Kč |
| 1 000 | 11,52403 Kč | 11 524,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,75112 Kč | 24 377,80 Kč |
| 5 000 | 9,51140 Kč | 47 557,00 Kč |
| 7 500 | 9,39136 Kč | 70 435,20 Kč |
| 12 500 | 9,25838 Kč | 115 729,75 Kč |
| 17 500 | 9,18066 Kč | 160 661,55 Kč |
| Unit Price without VAT: | 23,16000 Kč |
|---|---|
| Unit Price with VAT: | 28,02360 Kč |






