
LM4819MMX/NOPB | |
|---|---|
DigiKey Part Number | 296-38127-2-ND - Tape & Reel (TR) 296-38127-1-ND - Cut Tape (CT) 296-38127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4819MMX/NOPB |
Description | IC AMP CLSS AB MONO 350MW 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM4819MMX/NOPB Models |
Category | Voltage - Supply 2V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Differential Inputs, Shutdown |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 8-VSSOP |
Type Class AB | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type 1-Channel (Mono) | Base Product Number |
Max Output Power x Channels @ Load 350mW x 1 @ 16Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPA6203A1DGNR | Texas Instruments | 4 512 | 296-19604-1-ND | 16,80000 Kč | Similar |
| TPA751DGN | Rochester Electronics, LLC | 4 606 | 2156-TPA751DGN-ND | 66,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 16,58800 Kč | 165,88 Kč |
| 25 | 14,97560 Kč | 374,39 Kč |
| 100 | 13,20980 Kč | 1 320,98 Kč |
| 250 | 12,36700 Kč | 3 091,75 Kč |
| 500 | 11,85968 Kč | 5 929,84 Kč |
| 1 000 | 11,56570 Kč | 11 565,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 10,86497 Kč | 38 027,39 Kč |
| 7 000 | 10,62298 Kč | 74 360,86 Kč |
| 10 500 | 10,50188 Kč | 110 269,74 Kč |
| 17 500 | 10,36762 Kč | 181 433,35 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |

