Amplifier IC 1-Channel (Mono) Class AB 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4819MMX/NOPB

DigiKey Part Number
296-38127-2-ND - Tape & Reel (TR)
296-38127-1-ND - Cut Tape (CT)
296-38127-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4819MMX/NOPB
Description
IC AMP CLSS AB MONO 350MW 8VSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM4819MMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
350mW x 1 @ 16Ohm
Voltage - Supply
2V ~ 5.5V
Features
Depop, Differential Inputs, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
8-VSSOP
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 298
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,21000 Kč21,21 Kč
1015,18200 Kč151,82 Kč
2513,69920 Kč342,48 Kč
10012,06550 Kč1 206,55 Kč
25011,28432 Kč2 821,08 Kč
50010,81438 Kč5 407,19 Kč
1 00010,50551 Kč10 505,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5009,89330 Kč34 626,55 Kč
7 0009,66925 Kč67 684,75 Kč
10 5009,55707 Kč100 349,24 Kč
17 5009,43278 Kč165 073,65 Kč
Manufacturers Standard Package
Unit Price without VAT:21,21000 Kč
Unit Price with VAT:25,66410 Kč

Other Suppliers on DigiKey

6 938In Stock
Ships from Rochester Electronics, LLC