
LM4674SQ/NOPB | |
|---|---|
DigiKey Part Number | 296-41437-2-ND - Tape & Reel (TR) 296-41437-1-ND - Cut Tape (CT) 296-41437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4674SQ/NOPB |
Description | IC AMP CLASS D STER 2.5W 16WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM4674SQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 2.5W x 2 @ 4Ohm | |
Voltage - Supply | 2.4V ~ 5.5V | |
Features | Depop, Differential Inputs, PWM, Short-Circuit Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-WQFN (4x4) | |
Package / Case | 16-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 28,41000 Kč | 284,10 Kč |
| 25 | 25,86120 Kč | 646,53 Kč |
| 100 | 23,04530 Kč | 2 304,53 Kč |
| 250 | 21,70520 Kč | 5 426,30 Kč |
| 500 | 20,89636 Kč | 10 448,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,23094 Kč | 20 230,94 Kč |
| 2 000 | 19,68332 Kč | 39 366,64 Kč |
| 3 000 | 19,40908 Kč | 58 227,24 Kč |
| 5 000 | 19,10511 Kč | 95 525,55 Kč |
| 7 000 | 18,92754 Kč | 132 492,78 Kč |
| 10 000 | 18,75672 Kč | 187 567,20 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |

