Amplifier IC 2-Channel (Stereo) Class D 14-WSON (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4666SD/NOPB

DigiKey Part Number
LM4666SD/NOPBTR-ND - Tape & Reel (TR)
LM4666SD/NOPBCT-ND - Cut Tape (CT)
LM4666SD/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4666SD/NOPB
Description
IC AMP CLASS D STER 1.2W 14WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 14-WSON (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LM4666SD/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
1.2W x 2 @ 8Ohm
Voltage - Supply
2.8V ~ 5.5V
Features
Depop, Differential Inputs, Short-Circuit Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
14-WSON (4x3)
Package / Case
14-WFDFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 988
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
128,56000 Kč28,56 Kč
1020,78800 Kč207,88 Kč
2518,83960 Kč470,99 Kč
10016,69550 Kč1 669,55 Kč
25015,67460 Kč3 918,65 Kč
50015,05808 Kč7 529,04 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00013,54476 Kč13 544,76 Kč
2 00013,15136 Kč26 302,72 Kč
3 00012,95430 Kč38 862,90 Kč
5 00012,73600 Kč63 680,00 Kč
7 00012,60840 Kč88 258,80 Kč
10 00012,48571 Kč124 857,10 Kč
Manufacturers Standard Package
Unit Price without VAT:28,56000 Kč
Unit Price with VAT:34,55760 Kč