


LM431CIM3X/NOPB | |
|---|---|
DigiKey Part Number | LM431CIM3X/NOPBTR-ND - Tape & Reel (TR) LM431CIM3X/NOPBCT-ND - Cut Tape (CT) LM431CIM3X/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM431CIM3X/NOPB |
Description | IC VREF SHUNT -0.6/+0.4% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 37 VV -0.6%, +0.4% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM431CIM3X/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 37 V | |
Current - Output | 100 mA | |
Tolerance | -0.6%, +0.4% | |
Temperature Coefficient | 50ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,00000 Kč | 16,00 Kč |
| 10 | 11,36700 Kč | 113,67 Kč |
| 25 | 10,21360 Kč | 255,34 Kč |
| 100 | 8,94840 Kč | 894,84 Kč |
| 250 | 8,34508 Kč | 2 086,27 Kč |
| 500 | 7,98174 Kč | 3 990,87 Kč |
| 1 000 | 7,68262 Kč | 7 682,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,31305 Kč | 21 939,15 Kč |
| 6 000 | 7,13216 Kč | 42 792,96 Kč |
| 9 000 | 7,04160 Kč | 63 374,40 Kč |
| 15 000 | 6,94129 Kč | 104 119,35 Kč |
| 21 000 | 6,88261 Kč | 144 534,81 Kč |
| 30 000 | 6,82624 Kč | 204 787,20 Kč |
| Unit Price without VAT: | 16,00000 Kč |
|---|---|
| Unit Price with VAT: | 19,36000 Kč |

