
LM431BCMX/NOPB | |
|---|---|
DigiKey Part Number | LM431BCMX/NOPBTR-ND - Tape & Reel (TR) LM431BCMX/NOPBCT-ND - Cut Tape (CT) LM431BCMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM431BCMX/NOPB |
Description | IC VREF SHUNT ADJ 1% 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 37 VV ±1% 100 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM431BCMX/NOPB Models |
Category | Tolerance ±1% |
Manufacturer Texas Instruments | Temperature Coefficient 50ppm/°C Typical |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 1 mA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package 8-SOIC |
Voltage - Output (Max) 37 V | Base Product Number |
Current - Output 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 8,81900 Kč | 88,19 Kč |
| 25 | 7,89520 Kč | 197,38 Kč |
| 100 | 6,87890 Kč | 687,89 Kč |
| 250 | 6,39432 Kč | 1 598,58 Kč |
| 500 | 6,10244 Kč | 3 051,22 Kč |
| 1 000 | 5,86222 Kč | 5 862,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,60882 Kč | 14 022,05 Kč |
| 5 000 | 5,45595 Kč | 27 279,75 Kč |
| 7 500 | 5,37941 Kč | 40 345,57 Kč |
| 12 500 | 5,29464 Kč | 66 183,00 Kč |
| 17 500 | 5,24508 Kč | 91 788,90 Kč |
| 25 000 | 5,19742 Kč | 129 935,50 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |

