Series Voltage Reference IC Fixed 4.096V V ±0.1% 8 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4140BCM-4.1/NOPB

DigiKey Part Number
LM4140BCM-4.1/NOPB-ND
Manufacturer
Manufacturer Product Number
LM4140BCM-4.1/NOPB
Description
IC VREF SERIES 0.1% 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.1% 8 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM4140BCM-4.1/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
8 mA
Tolerance
±0.1%
Temperature Coefficient
6ppm/°C
Noise - 0.1Hz to 10Hz
2.2µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
1.8V ~ 5.5V
Current - Supply
400µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 017
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1135,02000 Kč135,02 Kč
10103,70900 Kč1 037,09 Kč
9587,51968 Kč8 314,37 Kč
19084,26937 Kč16 011,18 Kč
28582,64151 Kč23 552,83 Kč
57080,25361 Kč45 744,56 Kč
1 04578,51464 Kč82 047,80 Kč
2 56576,42650 Kč196 033,97 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:135,02000 Kč
Unit Price with VAT:163,37420 Kč