
LM4132EMF-4.1/NOPB | |
|---|---|
DigiKey Part Number | LM4132EMF-4.1/NOPBTR-ND - Tape & Reel (TR) LM4132EMF-4.1/NOPBCT-ND - Cut Tape (CT) LM4132EMF-4.1/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4132EMF-4.1/NOPB |
Description | IC VREF SERIES 0.5% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.5% 20 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4132EMF-4.1/NOPB Models |
Category | Temperature Coefficient 30ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 350µVp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 4.496V ~ 5.5V |
Part Status Active | Current - Supply 100µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 4.096V | Package / Case SC-74A, SOT-753 |
Current - Output 20 mA | Supplier Device Package SOT-23-5 |
Tolerance ±0.5% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,83000 Kč | 63,83 Kč |
| 10 | 47,66500 Kč | 476,65 Kč |
| 25 | 43,64240 Kč | 1 091,06 Kč |
| 100 | 39,22850 Kč | 3 922,85 Kč |
| 250 | 37,12112 Kč | 9 280,28 Kč |
| 500 | 36,46428 Kč | 18 232,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 34,80586 Kč | 34 805,86 Kč |
| 2 000 | 33,94547 Kč | 67 890,94 Kč |
| 3 000 | 33,51477 Kč | 100 544,31 Kč |
| 5 000 | 33,03741 Kč | 165 187,05 Kč |
| Unit Price without VAT: | 63,83000 Kč |
|---|---|
| Unit Price with VAT: | 77,23430 Kč |


