
LM4132CMF-2.0/NOPB | |
|---|---|
DigiKey Part Number | 296-LM4132CMF-2.0/NOPBTR-ND - Tape & Reel (TR) 296-LM4132CMF-2.0/NOPBCT-ND - Cut Tape (CT) 296-LM4132CMF-2.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4132CMF-2.0/NOPB |
Description | IC VREF SERIES 0.2% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.2% 20 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4132CMF-2.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 20 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 190µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.448V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,52000 Kč | 62,52 Kč |
| 10 | 46,73100 Kč | 467,31 Kč |
| 25 | 42,79880 Kč | 1 069,97 Kč |
| 100 | 38,46680 Kč | 3 846,68 Kč |
| 250 | 36,40388 Kč | 9 100,97 Kč |
| 500 | 35,16066 Kč | 17 580,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 34,13679 Kč | 34 136,79 Kč |
| 2 000 | 33,29416 Kč | 66 588,32 Kč |
| 3 000 | 32,87231 Kč | 98 616,93 Kč |
| 5 000 | 32,40488 Kč | 162 024,40 Kč |
| Unit Price without VAT: | 62,52000 Kč |
|---|---|
| Unit Price with VAT: | 75,64920 Kč |



