SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4132CMF-1.8/NOPB

DigiKey Part Number
LM4132CMF-1.8/NOPBTR-ND - Tape & Reel (TR)
LM4132CMF-1.8/NOPBCT-ND - Cut Tape (CT)
LM4132CMF-1.8/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4132CMF-1.8/NOPB
Description
IC VREF SERIES 0.2% SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.8V V ±0.2% 20 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM4132CMF-1.8/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.8V
Current - Output
20 mA
Tolerance
±0.2%
Temperature Coefficient
20ppm/°C
Noise - 0.1Hz to 10Hz
170µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
2.2V ~ 5.5V
Current - Supply
100µA
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 735
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
161,79000 Kč61,79 Kč
1046,18900 Kč461,89 Kč
2542,30280 Kč1 057,57 Kč
10038,02090 Kč3 802,09 Kč
25035,98188 Kč8 995,47 Kč
50034,75310 Kč17 376,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00033,74109 Kč33 741,09 Kč
2 00032,90823 Kč65 816,46 Kč
3 00032,49127 Kč97 473,81 Kč
5 00032,02926 Kč160 146,30 Kč
Manufacturers Standard Package
Unit Price without VAT:61,79000 Kč
Unit Price with VAT:74,76590 Kč