
LM4132BMFX-2.5/NOPB | |
|---|---|
DigiKey Part Number | 296-44021-2-ND - Tape & Reel (TR) 296-44021-1-ND - Cut Tape (CT) 296-44021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4132BMFX-2.5/NOPB |
Description | IC VREF SERIES 0.1% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.1% 20 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4132BMFX-2.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 20 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 240µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.9V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| 10 | 46,34300 Kč | 463,43 Kč |
| 25 | 42,41600 Kč | 1 060,40 Kč |
| 100 | 38,10720 Kč | 3 810,72 Kč |
| 250 | 36,05188 Kč | 9 012,97 Kč |
| 500 | 35,37156 Kč | 17 685,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 32,53206 Kč | 97 596,18 Kč |
| 6 000 | 31,91549 Kč | 191 492,94 Kč |
| Unit Price without VAT: | 61,94000 Kč |
|---|---|
| Unit Price with VAT: | 74,94740 Kč |


