
LM4128BMF-3.3/NOPB | |
|---|---|
DigiKey Part Number | LM4128BMF-3.3/NOPBTR-ND - Tape & Reel (TR) LM4128BMF-3.3/NOPBCT-ND - Cut Tape (CT) LM4128BMF-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4128BMF-3.3/NOPB |
Description | IC VREF SERIES 0.2% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.2% 20 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4128BMF-3.3/NOPB Models |
Category | Temperature Coefficient 75ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 310µVp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 3.7V ~ 5.5V |
Part Status Active | Current - Supply 100µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case SC-74A, SOT-753 |
Current - Output 20 mA | Supplier Device Package SOT-23-5 |
Tolerance ±0.2% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6037AAUK33+T | Analog Devices Inc./Maxim Integrated | 4 928 | 175-MAX6037AAUK33+TCT-ND | 5,99000 Kč | Similar |
| MAX6037BAUK33+T | Analog Devices Inc./Maxim Integrated | 0 | MAX6037BAUK33+TTR-ND | 3,01034 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,83000 Kč | 63,83 Kč |
| 10 | 47,81200 Kč | 478,12 Kč |
| 25 | 43,79360 Kč | 1 094,84 Kč |
| 100 | 39,35870 Kč | 3 935,87 Kč |
| 250 | 37,24708 Kč | 9 311,77 Kč |
| 500 | 36,59280 Kč | 18 296,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 34,92492 Kč | 34 924,92 Kč |
| 2 000 | 34,06222 Kč | 68 124,44 Kč |
| 3 000 | 33,63026 Kč | 100 890,78 Kč |
| 5 000 | 33,15168 Kč | 165 758,40 Kč |
| Unit Price without VAT: | 63,83000 Kč |
|---|---|
| Unit Price with VAT: | 77,23430 Kč |



