
LM4128AQ1MF3.3/NOPB | |
|---|---|
DigiKey Part Number | 296-41435-2-ND - Tape & Reel (TR) 296-41435-1-ND - Cut Tape (CT) 296-41435-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4128AQ1MF3.3/NOPB |
Description | IC VREF SERIES 0.1% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.1% 20 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4128AQ1MF3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 20 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 75ppm/°C | |
Noise - 0.1Hz to 10Hz | 310µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3.7V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,22000 Kč | 76,22 Kč |
| 10 | 57,43000 Kč | 574,30 Kč |
| 25 | 52,73000 Kč | 1 318,25 Kč |
| 100 | 47,56260 Kč | 4 756,26 Kč |
| 250 | 45,09784 Kč | 11 274,46 Kč |
| 500 | 43,61284 Kč | 21 806,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 42,39034 Kč | 42 390,34 Kč |
| 2 000 | 41,38444 Kč | 82 768,88 Kč |
| 3 000 | 40,88073 Kč | 122 642,19 Kč |
| 5 000 | 40,32259 Kč | 201 612,95 Kč |
| Unit Price without VAT: | 76,22000 Kč |
|---|---|
| Unit Price with VAT: | 92,22620 Kč |


