


LM4051CIM3-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM4051CIM3-ADJ/NOPBTR-ND - Tape & Reel (TR) LM4051CIM3-ADJ/NOPBCT-ND - Cut Tape (CT) LM4051CIM3-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4051CIM3-ADJ/NOPB |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.212V 10 VV ±0.5% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4051CIM3-ADJ/NOPB Models |
Category | Tolerance ±0.5% |
Manufacturer Texas Instruments | Temperature Coefficient 50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Noise - 10Hz to 10kHz 20µVrms |
Part Status Active | Current - Cathode 70 µA |
Reference Type Shunt | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Adjustable | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.212V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Max) 10 V | Supplier Device Package SOT-23-3 |
Current - Output 12 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,80000 Kč | 43,80 Kč |
| 10 | 32,32600 Kč | 323,26 Kč |
| 25 | 29,46480 Kč | 736,62 Kč |
| 100 | 26,30920 Kč | 2 630,92 Kč |
| 250 | 24,80468 Kč | 6 201,17 Kč |
| 500 | 23,96380 Kč | 11 981,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,15127 Kč | 23 151,27 Kč |
| 2 000 | 22,53687 Kč | 45 073,74 Kč |
| 3 000 | 22,22911 Kč | 66 687,33 Kč |
| 5 000 | 21,88831 Kč | 109 441,55 Kč |
| 7 000 | 21,68895 Kč | 151 822,65 Kč |
| Unit Price without VAT: | 43,80000 Kč |
|---|---|
| Unit Price with VAT: | 52,99800 Kč |

