


LM4050QCIM3-2.0/NOPB | |
|---|---|
DigiKey Part Number | 296-LM4050QCIM3-2.0/NOPBTR-ND - Tape & Reel (TR) 296-LM4050QCIM3-2.0/NOPBCT-ND - Cut Tape (CT) 296-LM4050QCIM3-2.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4050QCIM3-2.0/NOPB |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.048V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050QCIM3-2.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 34µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,78000 Kč | 55,78 Kč |
| 10 | 41,49000 Kč | 414,90 Kč |
| 25 | 37,94040 Kč | 948,51 Kč |
| 100 | 34,03790 Kč | 3 403,79 Kč |
| 250 | 32,17536 Kč | 8 043,84 Kč |
| 500 | 31,05254 Kč | 15 526,27 Kč |
| 1 000 | 30,12887 Kč | 30 128,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 28,98760 Kč | 86 962,80 Kč |
| 6 000 | 28,42918 Kč | 170 575,08 Kč |
| Unit Price without VAT: | 55,78000 Kč |
|---|---|
| Unit Price with VAT: | 67,49380 Kč |

