Shunt Voltage Reference IC Fixed 4.096V V ±0.1% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 4.096V V ±0.1% 15 mA SOT-23-3
SOT-23-3

LM4050QAIM3-4.1/NOPB

DigiKey Part Number
296-44662-2-ND - Tape & Reel (TR)
296-44662-1-ND - Cut Tape (CT)
296-44662-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4050QAIM3-4.1/NOPB
Description
IC VREF SHUNT 0.1% SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 4.096V V ±0.1% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4050QAIM3-4.1/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 10Hz to 10kHz
93µVrms
Manufacturer
Texas Instruments
Current - Cathode
73 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Grade
Automotive
Reference Type
Shunt
Qualification
AEC-Q100
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
4.096V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Output
15 mA
Supplier Device Package
SOT-23-3
Tolerance
±0.1%
Base Product Number
Temperature Coefficient
50ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 5 320 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,84000 Kč59,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00040,67985 Kč122 039,55 Kč
Manufacturers Standard Package
Unit Price without VAT:59,84000 Kč
Unit Price with VAT:72,40640 Kč

Other Suppliers on DigiKey

5 320In Stock
Ships from Rochester Electronics, LLC