


LM4050CIM3-4.1/NOPB | |
|---|---|
DigiKey Part Number | LM4050CIM3-4.1/NOPBTR-ND - Tape & Reel (TR) LM4050CIM3-4.1/NOPBCT-ND - Cut Tape (CT) LM4050CIM3-4.1/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4050CIM3-4.1/NOPB |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050CIM3-4.1/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 93µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 73 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,52000 Kč | 42,52 Kč |
| 10 | 31,34300 Kč | 313,43 Kč |
| 25 | 28,56080 Kč | 714,02 Kč |
| 100 | 25,49370 Kč | 2 549,37 Kč |
| 250 | 24,03320 Kč | 6 008,30 Kč |
| 500 | 23,15290 Kč | 11 576,45 Kč |
| 1 000 | 22,42814 Kč | 22 428,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,32052 Kč | 54 961,56 Kč |
| 6 000 | 17,93671 Kč | 107 620,26 Kč |
| 9 000 | 17,74445 Kč | 159 700,05 Kč |
| Unit Price without VAT: | 42,52000 Kč |
|---|---|
| Unit Price with VAT: | 51,44920 Kč |






