


LM4050BEM3-10/NOPB | |
---|---|
DigiKey Part Number | 296-LM4050BEM3-10/NOPBTR-ND - Tape & Reel (TR) 296-LM4050BEM3-10/NOPBCT-ND - Cut Tape (CT) 296-LM4050BEM3-10/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4050BEM3-10/NOPB |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 10V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050BEM3-10/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 10V | |
Current - Output | 15 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 150µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 110 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 50,20000 Kč | 50,20 Kč |
10 | 37,24400 Kč | 372,44 Kč |
25 | 34,01120 Kč | 850,28 Kč |
100 | 30,45760 Kč | 3 045,76 Kč |
250 | 28,76456 Kč | 7 191,14 Kč |
500 | 27,74348 Kč | 13 871,74 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 26,90319 Kč | 26 903,19 Kč |
2 000 | 26,21175 Kč | 52 423,50 Kč |
3 000 | 25,86544 Kč | 77 596,32 Kč |
5 000 | 25,48184 Kč | 127 409,20 Kč |
7 000 | 25,25754 Kč | 176 802,78 Kč |
Unit Price without VAT: | 50,20000 Kč |
---|---|
Unit Price with VAT: | 60,74200 Kč |