



LM4041QDIM3-ADJ/NO | |
|---|---|
DigiKey Part Number | 296-40217-2-ND - Tape & Reel (TR) 296-40217-1-ND - Cut Tape (CT) 296-40217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041QDIM3-ADJ/NO |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.233V 10 VV ±1% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041QDIM3-ADJ/NO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.233V | |
Voltage - Output (Max) | 10 V | |
Current - Output | 12 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 70 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 17,76400 Kč | 177,64 Kč |
| 25 | 16,06760 Kč | 401,69 Kč |
| 100 | 14,19880 Kč | 1 419,88 Kč |
| 250 | 13,30768 Kč | 3 326,92 Kč |
| 500 | 12,77056 Kč | 6 385,28 Kč |
| 1 000 | 12,32835 Kč | 12 328,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,78205 Kč | 35 346,15 Kč |
| 6 000 | 11,51471 Kč | 69 088,26 Kč |
| 9 000 | 11,38082 Kč | 102 427,38 Kč |
| 15 000 | 11,23254 Kč | 168 488,10 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |

