Shunt Voltage Reference IC Adjustable 1.233V 10 V V ±1% 12 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 1.233V 10 V V ±1% 12 mA SOT-23-3
SOT-23-3
DRV50x3, SOT23-3

LM4041QDIM3-ADJ/NO

DigiKey Part Number
296-40217-2-ND - Tape & Reel (TR)
296-40217-1-ND - Cut Tape (CT)
296-40217-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4041QDIM3-ADJ/NO
Description
IC VREF SHUNT ADJ 1% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.233V 10 VV ±1% 12 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4041QDIM3-ADJ/NO Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.233V
Voltage - Output (Max)
10 V
Current - Output
12 mA
Tolerance
±1%
Temperature Coefficient
150ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
20µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
70 µA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 270
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,57000 Kč24,57 Kč
1017,76400 Kč177,64 Kč
2516,06760 Kč401,69 Kč
10014,19880 Kč1 419,88 Kč
25013,30768 Kč3 326,92 Kč
50012,77056 Kč6 385,28 Kč
1 00012,32835 Kč12 328,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,78205 Kč35 346,15 Kč
6 00011,51471 Kč69 088,26 Kč
9 00011,38082 Kč102 427,38 Kč
15 00011,23254 Kč168 488,10 Kč
Manufacturers Standard Package
Unit Price without VAT:24,57000 Kč
Unit Price with VAT:29,72970 Kč

Other Suppliers on DigiKey

5 828In Stock
Ships from Rochester Electronics, LLC