



LM4041QCIM3-ADJ/NO | |
|---|---|
DigiKey Part Number | 296-40213-2-ND - Tape & Reel (TR) 296-40213-1-ND - Cut Tape (CT) 296-40213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041QCIM3-ADJ/NO |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.233V 10 VV ±0.5% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041QCIM3-ADJ/NO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.233V | |
Voltage - Output (Max) | 10 V | |
Current - Output | 12 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,58000 Kč | 27,58 Kč |
| 10 | 20,08200 Kč | 200,82 Kč |
| 25 | 18,18720 Kč | 454,68 Kč |
| 100 | 16,10540 Kč | 1 610,54 Kč |
| 250 | 15,11392 Kč | 3 778,48 Kč |
| 500 | 14,51566 Kč | 7 257,83 Kč |
| 1 000 | 14,02372 Kč | 14 023,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,41573 Kč | 40 247,19 Kč |
| 6 000 | 13,11829 Kč | 78 709,74 Kč |
| 9 000 | 12,96928 Kč | 116 723,52 Kč |
| 15 000 | 12,80431 Kč | 192 064,65 Kč |
| Unit Price without VAT: | 27,58000 Kč |
|---|---|
| Unit Price with VAT: | 33,37180 Kč |

