


LM4041EIM3-1.2/NOPB | |
|---|---|
DigiKey Part Number | LM4041EIM3-1.2/NOPBTR-ND - Tape & Reel (TR) LM4041EIM3-1.2/NOPBCT-ND - Cut Tape (CT) LM4041EIM3-1.2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041EIM3-1.2/NOPB |
Description | IC VREF SHUNT 2% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±2% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041EIM3-1.2/NOPB Models |
Category | Temperature Coefficient 150ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 20µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 65 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.225V | Supplier Device Package SOT-23-3 |
Current - Output 12 mA | Base Product Number |
Tolerance ±2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 9,93200 Kč | 99,32 Kč |
| 25 | 8,90320 Kč | 222,58 Kč |
| 100 | 7,77560 Kč | 777,56 Kč |
| 250 | 7,23928 Kč | 1 809,82 Kč |
| 500 | 6,91506 Kč | 3 457,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,64860 Kč | 6 648,60 Kč |
| 2 000 | 6,42917 Kč | 12 858,34 Kč |
| 3 000 | 6,31921 Kč | 18 957,63 Kč |
| 5 000 | 6,19743 Kč | 30 987,15 Kč |
| 7 000 | 6,12629 Kč | 42 884,03 Kč |
| 10 000 | 6,05784 Kč | 60 578,40 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |

