


LM4041DIM3-ADJ | |
|---|---|
DigiKey Part Number | LM4041DIM3-ADJTR-ND - Tape & Reel (TR) LM4041DIM3-ADJCT-ND - Cut Tape (CT) LM4041DIM3-ADJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041DIM3-ADJ |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.233V 10 VV ±1% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041DIM3-ADJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.233V | |
Voltage - Output (Max) | 10 V | |
Current - Output | 12 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 70 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,26000 Kč | 25,26 Kč |
| 10 | 18,20800 Kč | 182,08 Kč |
| 25 | 16,47800 Kč | 411,95 Kč |
| 100 | 14,56870 Kč | 1 456,87 Kč |
| 250 | 13,65808 Kč | 3 414,52 Kč |
| 500 | 13,10868 Kč | 6 554,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,65652 Kč | 12 656,52 Kč |
| 2 000 | 12,28447 Kč | 24 568,94 Kč |
| 3 000 | 12,09807 Kč | 36 294,21 Kč |
| 5 000 | 11,89157 Kč | 59 457,85 Kč |
| 7 000 | 11,77086 Kč | 82 396,02 Kč |
| 10 000 | 11,65486 Kč | 116 548,60 Kč |
| Unit Price without VAT: | 25,26000 Kč |
|---|---|
| Unit Price with VAT: | 30,56460 Kč |

