


LM4041DIDBZT | |
|---|---|
DigiKey Part Number | 296-LM4041DIDBZTTR-ND - Tape & Reel (TR) 296-LM4041DIDBZTCT-ND - Cut Tape (CT) 296-LM4041DIDBZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041DIDBZT |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.233V 10 VV ±1% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041DIDBZT Models |
Category | Tolerance ±1% |
Manufacturer Texas Instruments | Temperature Coefficient 150ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Noise - 10Hz to 10kHz 20µVrms |
Part Status Active | Current - Cathode 80 µA |
Reference Type Shunt | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Adjustable | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.233V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Max) 10 V | Supplier Device Package SOT-23-3 |
Current - Output 12 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,48000 Kč | 21,48 Kč |
| 10 | 15,49600 Kč | 154,96 Kč |
| 25 | 13,99000 Kč | 349,75 Kč |
| 100 | 12,32770 Kč | 1 232,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,53476 Kč | 2 883,69 Kč |
| 500 | 11,05592 Kč | 5 527,96 Kč |
| 750 | 10,81649 Kč | 8 112,37 Kč |
| 1 250 | 10,55088 Kč | 13 188,60 Kč |
| 1 750 | 10,39581 Kč | 18 192,67 Kč |
| 2 500 | 10,24647 Kč | 25 616,17 Kč |
| Unit Price without VAT: | 21,48000 Kč |
|---|---|
| Unit Price with VAT: | 25,99080 Kč |

