SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
SOT-23-3

LM4041DEM3-ADJ

DigiKey Part Number
LM4041DEM3-ADJTR-ND - Tape & Reel (TR)
LM4041DEM3-ADJCT-ND - Cut Tape (CT)
LM4041DEM3-ADJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4041DEM3-ADJ
Description
IC VREF SHUNT ADJ 1% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.233V 10 VV ±1% 12 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4041DEM3-ADJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.233V
Voltage - Output (Max)
10 V
Current - Output
12 mA
Tolerance
±1%
Temperature Coefficient
150ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
20µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
73 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
129,05000 Kč29,05 Kč
Digi-Reel®
QuantityUnit PriceExt Price
129,05000 Kč29,05 Kč
1021,07100 Kč210,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:29,05000 Kč
Unit Price with VAT:35,15050 Kč