


LM4041D12ILPR | |
|---|---|
DigiKey Part Number | 296-20748-1-ND - Cut Tape (CT) 296-20748-2-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LM4041D12ILPR |
Description | IC VREF SHUNT 1% TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±1% 12 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041D12ILPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.225V | |
Current - Output | 12 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 11,12900 Kč | 111,29 Kč |
| 25 | 9,99520 Kč | 249,88 Kč |
| 100 | 8,75410 Kč | 875,41 Kč |
| 250 | 8,16320 Kč | 2 040,80 Kč |
| 500 | 7,80622 Kč | 3 903,11 Kč |
| 1 000 | 7,51287 Kč | 7 512,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,27119 Kč | 14 542,38 Kč |
| 4 000 | 7,07234 Kč | 28 289,36 Kč |
| 6 000 | 6,97277 Kč | 41 836,62 Kč |
| 10 000 | 6,86246 Kč | 68 624,60 Kč |
| 14 000 | 6,79795 Kč | 95 171,30 Kč |
| 20 000 | 6,73593 Kč | 134 718,60 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |


