


LM4041CIM3-ADJ | |
|---|---|
DigiKey Part Number | 296-LM4041CIM3-ADJTR-ND - Tape & Reel (TR) 296-LM4041CIM3-ADJCT-ND - Cut Tape (CT) 296-LM4041CIM3-ADJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041CIM3-ADJ |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.233V 10 VV ±0.5% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041CIM3-ADJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.233V | |
Voltage - Output (Max) | 10 V | |
Current - Output | 12 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,15000 Kč | 27,15 Kč |
| 10 | 19,70300 Kč | 197,03 Kč |
| 25 | 17,85040 Kč | 446,26 Kč |
| 100 | 15,80430 Kč | 1 580,43 Kč |
| 250 | 14,82932 Kč | 3 707,33 Kč |
| 500 | 14,24074 Kč | 7 120,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,75639 Kč | 13 756,39 Kč |
| 2 000 | 13,35781 Kč | 26 715,62 Kč |
| 3 000 | 13,15814 Kč | 39 474,42 Kč |
| 5 000 | 12,93691 Kč | 64 684,55 Kč |
| 7 000 | 12,80772 Kč | 89 654,04 Kč |
| 10 000 | 12,68332 Kč | 126 833,20 Kč |
| Unit Price without VAT: | 27,15000 Kč |
|---|---|
| Unit Price with VAT: | 32,85150 Kč |

