SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
SOT-23-3

LM4041BIDBZT

DigiKey Part Number
296-32126-2-ND - Tape & Reel (TR)
296-32126-1-ND - Cut Tape (CT)
296-32126-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4041BIDBZT
Description
IC VREF SHUNT ADJ 0.2% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.233V 10 VV ±0.2% 12 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4041BIDBZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.233V
Voltage - Output (Max)
10 V
Current - Output
12 mA
Tolerance
±0.2%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
20µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
80 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,31000 Kč42,31 Kč
1031,21700 Kč312,17 Kč
2528,44280 Kč711,07 Kč
10025,39050 Kč2 539,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25020,10528 Kč5 026,32 Kč
50019,34706 Kč9 673,53 Kč
75018,96689 Kč14 225,17 Kč
1 25018,54572 Kč23 182,15 Kč
1 75018,29967 Kč32 024,42 Kč
2 50018,06300 Kč45 157,50 Kč
6 25017,55341 Kč109 708,81 Kč
Manufacturers Standard Package
Unit Price without VAT:42,31000 Kč
Unit Price with VAT:51,19510 Kč