


LM4041BIDBZR | |
|---|---|
DigiKey Part Number | 296-20914-2-ND - Tape & Reel (TR) 296-20914-1-ND - Cut Tape (CT) 296-20914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041BIDBZR |
Description | IC VREF SHUNT ADJ 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.233V 10 VV ±0.2% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041BIDBZR Models |
Category | Tolerance ±0.2% |
Manufacturer Texas Instruments | Temperature Coefficient 100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Noise - 10Hz to 10kHz 20µVrms |
Part Status Active | Current - Cathode 80 µA |
Reference Type Shunt | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Adjustable | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.233V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Max) 10 V | Supplier Device Package SOT-23-3 |
Current - Output 12 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,91000 Kč | 31,91 Kč |
| 10 | 23,33700 Kč | 233,37 Kč |
| 25 | 21,18080 Kč | 529,52 Kč |
| 100 | 18,80750 Kč | 1 880,75 Kč |
| 250 | 17,67296 Kč | 4 418,24 Kč |
| 500 | 16,98930 Kč | 8 494,65 Kč |
| 1 000 | 16,81600 Kč | 16 816,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,73144 Kč | 47 194,32 Kč |
| 6 000 | 15,39136 Kč | 92 348,16 Kč |
| 9 000 | 15,22102 Kč | 136 989,18 Kč |
| Unit Price without VAT: | 31,91000 Kč |
|---|---|
| Unit Price with VAT: | 38,61110 Kč |

