Shunt Voltage Reference IC Fixed 1.225V V ±0.2% 12 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 1.225V V ±0.2% 12 mA SOT-23-3
SOT-23-3

LM4041B12IDBZR

DigiKey Part Number
296-20912-2-ND - Tape & Reel (TR)
296-20912-1-ND - Cut Tape (CT)
296-20912-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4041B12IDBZR
Description
IC VREF SHUNT 0.2% SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.225V V ±0.2% 12 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4041B12IDBZR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
100ppm/°C
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
20µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
80 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
1.225V
Supplier Device Package
SOT-23-3
Current - Output
12 mA
Base Product Number
Tolerance
±0.2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 725
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,45000 Kč30,45 Kč
1022,23700 Kč222,37 Kč
2520,15800 Kč503,95 Kč
10017,87980 Kč1 787,98 Kč
25016,79168 Kč4 197,92 Kč
50016,13612 Kč8 068,06 Kč
1 00015,93496 Kč15 934,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,92972 Kč44 789,16 Kč
6 00014,60341 Kč87 620,46 Kč
9 00014,44000 Kč129 960,00 Kč
Manufacturers Standard Package
Unit Price without VAT:30,45000 Kč
Unit Price with VAT:36,84450 Kč

Other Suppliers on DigiKey

12 000In Stock
Ships from Rochester Electronics, LLC