Shunt Voltage Reference IC Fixed 3V V ±1% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 3V V ±1% 15 mA SOT-23-3
SOT-23-3

LM4040QDEM3-3.0/NOPB

DigiKey Part Number
296-42146-2-ND - Tape & Reel (TR)
296-42146-1-ND - Cut Tape (CT)
296-42146-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040QDEM3-3.0/NOPB
Description
IC VREF SHUNT 1% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 3V V ±1% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040QDEM3-3.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
3V
Current - Output
15 mA
Tolerance
±1%
Temperature Coefficient
150ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
35µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
75 µA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 938
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
1016,71400 Kč167,14 Kč
2515,10160 Kč377,54 Kč
10013,32740 Kč1 332,74 Kč
25012,48372 Kč3 120,93 Kč
50011,97432 Kč5 987,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00011,55520 Kč11 555,20 Kč
2 00011,21010 Kč22 420,20 Kč
3 00011,03732 Kč33 111,96 Kč
5 00010,84593 Kč54 229,65 Kč
7 00010,73403 Kč75 138,21 Kč
10 00010,62637 Kč106 263,70 Kč
Manufacturers Standard Package
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč

Other Suppliers on DigiKey

39 726In Stock
Ships from Rochester Electronics, LLC