


LM4040QCIM3X2.5/NOPB | |
|---|---|
DigiKey Part Number | 296-38739-2-ND - Tape & Reel (TR) 296-38739-1-ND - Cut Tape (CT) 296-38739-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040QCIM3X2.5/NOPB |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040QCIM3X2.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,26000 Kč | 21,26 Kč |
| 10 | 15,32400 Kč | 153,24 Kč |
| 25 | 13,82560 Kč | 345,64 Kč |
| 100 | 12,18160 Kč | 1 218,16 Kč |
| 250 | 11,39900 Kč | 2 849,75 Kč |
| 500 | 10,92664 Kč | 5 463,32 Kč |
| 1 000 | 10,53805 Kč | 10 538,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,05797 Kč | 30 173,91 Kč |
| 6 000 | 9,82305 Kč | 58 938,30 Kč |
| 9 000 | 9,70538 Kč | 87 348,42 Kč |
| 15 000 | 9,57507 Kč | 143 626,05 Kč |
| 21 000 | 9,49891 Kč | 199 477,11 Kč |
| Unit Price without VAT: | 21,26000 Kč |
|---|---|
| Unit Price with VAT: | 25,72460 Kč |


