


LM4040QBIM3-2.5/NOPB | |
|---|---|
DigiKey Part Number | 296-51278-2-ND - Tape & Reel (TR) 296-51278-1-ND - Cut Tape (CT) 296-51278-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040QBIM3-2.5/NOPB |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040QBIM3-2.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 15 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,31000 Kč | 30,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,36436 Kč | 22 364,36 Kč |
| 2 000 | 21,76928 Kč | 43 538,56 Kč |
| 3 000 | 21,47135 Kč | 64 414,05 Kč |
| 5 000 | 21,14110 Kč | 105 705,50 Kč |
| 7 000 | 20,94812 Kč | 146 636,84 Kč |
| 10 000 | 20,76258 Kč | 207 625,80 Kč |
| Unit Price without VAT: | 30,31000 Kč |
|---|---|
| Unit Price with VAT: | 36,67510 Kč |

