
LM4040DIZ-2.5/NOPB | |
|---|---|
DigiKey Part Number | LM4040DIZ-2.5/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM4040DIZ-2.5/NOPB |
Description | IC VREF SHUNT 1% TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±1% 15 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040DIZ-2.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 70 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 10,01600 Kč | 100,16 Kč |
| 25 | 8,98720 Kč | 224,68 Kč |
| 100 | 7,85330 Kč | 785,33 Kč |
| 250 | 7,31236 Kč | 1 828,09 Kč |
| 500 | 6,98562 Kč | 3 492,81 Kč |
| 1 800 | 6,52618 Kč | 11 747,12 Kč |
| 3 600 | 6,33860 Kč | 22 818,96 Kč |
| 5 400 | 6,24465 Kč | 33 721,11 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |


